
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$94.560 |
| 10+ | NT$91.520 |
| 25+ | NT$89.860 |
| 50+ | NT$87.560 |
| 100+ | NT$85.530 |
| 250+ | NT$82.220 |
| 500+ | NT$79.050 |
| 1000+ | NT$77.470 |
Product Information
Product Overview
FT230XS-U is an USB to serial UART interface IC with an optimized pin count for compact PCB designs. It provides a single-chip solution for USB to asynchronous serial data transfer, with the entire USB protocol handled internally, eliminating the need for USB-specific firmware development. The device features integrated 2048byte multi-time programmable (MTP) memory for storing USB descriptors and CBUS configuration, along with an internal clock generator that removes the need for an external crystal. It supports data transfer rates from 300baud up to 3Mbaud for RS232, RS422, and RS485 communication at TTL levels. The device includes 512byte RX and TX buffers with buffer smoothing technology for reliable high-speed data throughput. FTDI royalty-free VCP and D2XX drivers simplify system integration, while configurable CBUS pins provide additional I/O flexibility.
- Transmit/receive LED drive signals, support for multiple UART data formats and parity options
- Synchronous and asynchronous bit bang modes
- USB battery charger detection, unique USB serial number, and flexible power configurations
- Integrated 3.3V USB I/O level conversion, true 3.3V CMOS output with 5V tolerant inputs
- Configurable I/O pin output drive strength from 4mA (min) to 16mA (max)
- Integrated power-on-reset (POR) circuit
- UART signal inversion option supported
- Operates from a single +5V power supply, internal 3.3V / 1.8V LDO regulators included
- Low power consumption with 8mA typical active current, USB suspend current of 125µA typical
- Extended operating temperature range from -40°C to +85°C, available in 16 pin SSOP package
Technical Specifications
USB to Serial UART
5.5V
16Pins
85°C
-
2.97V
SSOP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
