
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$183.740 |
| 10+ | NT$177.840 |
| 25+ | NT$174.620 |
| 50+ | NT$170.150 |
| 100+ | NT$166.200 |
| 250+ | NT$159.760 |
| 500+ | NT$153.600 |
Product Information
Product Overview
FT232RNQ-TRAY is an USB to serial UART interface IC that provides a complete single-chip solution for USB to asynchronous serial data transfer applications. It integrates the entire USB protocol on-chip, eliminating the need for USB-specific firmware development, and includes a fully integrated 1024bit EEPROM for storing device descriptors and CBUS I/O configuration. The device features integrated USB termination resistors and clock generation circuitry, removing the need for external crystals while also providing optional clock outputs for direct interfacing with MCUs or FPGAs. It supports data transfer rates from 300baud to 3Mbaud for RS232, RS422, and RS485 communication at TTL levels, with 128byte receive and 256byte transmit FIFOs that use buffer smoothing technology for improved throughput. It supports FTDI’s royalty-free VCP and D2XX drivers, configurable CBUS I/O pins, TX/RX LED drive signals, and flexible UART including 7 or 8 data bits, multiple stop bits, and parity options.
- Synchronous and asynchronous bit-bang modes, a unique FTDIChip-ID™
- Pre-programmed USB serial number, support for bus-powered and self-powered USB configurations
- Integrated 3.3V USB I/O, UART and CBUS level conversion for 1.8V to 5V logic interfacing
- True CMOS drive outputs supporting 5V, 3.3V, 2.8V, and 1.8V logic levels with TTL-compatible inputs
- Configurable I/O pin output drive strength
- Integrated power-on-reset (POR) circuit
- UART signal inversion option supported
- 3.3V to 5.25V single supply operation
- Low operating and USB suspend current, low USB bandwidth consumption
- Extended operating temperature range from -40°C to +85°C, available in 32 pin QFN package
Technical Specifications
USB to Serial UART
5.25V
32Pins
85°C
-
3.3V
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
