
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$79.680 |
| 10+ | NT$75.720 |
| 25+ | NT$74.680 |
| 50+ | NT$73.250 |
| 100+ | NT$70.760 |
| 250+ | NT$68.310 |
| 500+ | NT$67.970 |
| 1000+ | NT$67.620 |
Product Information
Product Overview
FT234XD-T is a compact USB-to-serial UART interface IC designed for space-constrained PCB applications. It provides a single-chip solution for USB-to-asynchronous serial data transfer, with the entire USB protocol handled internally, eliminating the need for USB-specific firmware development. The device includes fully integrated 2048byte multi-time-programmable memory for storing USB descriptors and CBUS I/O configurations, along with an internal clock generator that removes the need for an external crystal and can optionally provide a clock output for direct MCU or FPGA interfacing. Supporting data transfer rates from 300baud up to 3Mbaud for RS232, RS422, and RS485 applications, it features 512byte transmit and receive buffers with buffer smoothing technology for efficient data throughput. The FT234XD-T supports configurable CBUS I/O functions, transmit and receive LED drive signals and flexible UART settings including 7 or 8 data bits, 1 or 2 stop bits and multiple parity options.
- Synchronous and asynchronous bit-bang modes, USB battery charging detection
- Factory-programmed unique USB serial number
- Support for bus-powered, self-powered, or power-switched USB configurations
- Integrates 3.3V USB I/O level converter, provides true 3.3V CMOS outputs with TTL-compatible inputs
- Operates down to 1.8V with external pull-ups, tolerates 5V inputs
- Configurable I/O drive strength for greater design flexibility
- Integrated power-on-reset circuit
- Fully integrated AVCC supply filtering - no external filtering required
- UART signal inversion option, + 5V single supply operation
- Extended operating temperature range from -40°C to +85°C, available in 12 pin DFN package
Technical Specifications
USB to Serial UART
5.5V
12Pins
85°C
-
2.97V
DFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
