Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFUJI ELECTRIC
Manufacturer Part NoFMV30N60S1Copy
Manufacturer Standard Lead Time42 weeks
Order Code2414391
Your Part Number
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$391.120 |
| 5+ | NT$253.800 |
| 10+ | NT$215.960 |
| 50+ | NT$195.720 |
| 100+ | NT$186.250 |
| 250+ | NT$179.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$391.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFUJI ELECTRIC
Manufacturer Part NoFMV30N60S1Copy
Manufacturer Standard Lead Time42 weeks
Order Code2414391
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
Drain Source On State Resistance0.125ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation90W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
90W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
