Print Page
T1A1240045S-18FE
LED Driver, DALI-2 DT6, LED Lighting, 18 W, 42 V, 450 mA, Constant Current, 180 V
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Need more?
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$715.600 |
| 5+ | NT$681.570 |
| 10+ | NT$651.230 |
| 50+ | NT$631.640 |
| 100+ | NT$612.690 |
| 250+ | NT$607.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$715.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240045S-18FE
Order Code4815797
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max18W
Output Voltage Max42V
Output Current450mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
18W
Output Current
450mA
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11