Print Page
T1A1240070P-15DE
LED Driver, DALI-2 DT6, LED Lighting, 15 W, 42 V, 700 mA, Constant Current, 196 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1A1240070P-15DECopy
Manufacturer Standard Lead Time5 weeks
Order Code4815765
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$829.320 |
| 5+ | NT$789.880 |
| 10+ | NT$754.730 |
| 50+ | NT$732.020 |
| 100+ | NT$710.060 |
| 250+ | NT$703.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$829.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240070P-15DECopy
Manufacturer Standard Lead Time5 weeks
Order Code4815765
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max15W
Output Voltage Max42V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min196V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
15W
Output Current
700mA
Input Voltage Min
196V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086