Print Page
T1A1240200P-80EE
LED Driver, DALI-2 DT6, LED Lighting, 80 W, 54 V, 2 A, Constant Current, 196 V
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,344.920 |
| 5+ | NT$1,280.960 |
| 10+ | NT$1,223.960 |
| 50+ | NT$1,187.130 |
| 100+ | NT$1,151.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,344.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240200P-80EECopy
Order Code4815788
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max80W
Output Voltage Max54V
Output Current2A
LED Driver ModeConstant Current
Input Voltage Min196V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
80W
Output Current
2A
Input Voltage Min
196V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4