Print Page
T1C12400150-06F
LED Driver, LED Lighting, 6 W, 42 V, 150 mA, Constant Current, 220 V
Image is for illustrative purposes only. Please refer to product description.

136 In Stock
Need more?
136 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$192.300 |
| 5+ | NT$181.960 |
| 10+ | NT$172.730 |
| 50+ | NT$164.250 |
| 100+ | NT$159.730 |
| 250+ | NT$155.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$192.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1C12400150-06F
Order Code4815820
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max6W
Output Voltage Max42V
Output Current150mA
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
6W
Output Current
150mA
Input Voltage Min
220V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055