Print Page
T1C12400200-08F
LED Driver, LED Lighting, 8 W, 42 V, 200 mA, Constant Current, 220 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1C12400200-08FCopy
Manufacturer Standard Lead Time5 weeks
Order Code4815821
Your Part Number
147 In Stock
Need more?
147 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$186.200 |
| 5+ | NT$176.190 |
| 10+ | NT$167.250 |
| 50+ | NT$159.040 |
| 100+ | NT$154.670 |
| 250+ | NT$150.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1C12400200-08FCopy
Manufacturer Standard Lead Time5 weeks
Order Code4815821
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max8W
Output Voltage Max42V
Output Current200mA
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
8W
Output Current
200mA
Input Voltage Min
220V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056