Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerFULLEON
Manufacturer Part NoROLP/SW/R/DCopy
Order Code1320819
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
TonesMultiple Tones
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption16mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max80°C
SVHCNo SVHC (17-Dec-2015)
Alternatives for ROLP/SW/R/D
3 Products Found
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
80°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
102dB
Product Range
-
Current Consumption
16mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
