Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6012C-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852693RL
Cut Tape4852693
Product RangeGaNFast NV6012C Series
Your Part Number
907 In Stock
Need more?
907 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$95.070 | NT$95.07 |
| Total Price | NT$95.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$95.070 |
| 10+ | NT$47.010 |
| 100+ | NT$42.330 |
| 500+ | NT$34.120 |
| 1000+ | NT$33.440 |
| 5000+ | NT$32.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6012C-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852693RL
Cut Tape4852693
Product RangeGaNFast NV6012C Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.43ohm
Typical Gate Charge0.85nC
Transistor Case StylePQFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeGaNFast NV6012C Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.43ohm
Transistor Case Style
PQFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
2.7A
Typical Gate Charge
0.85nC
Transistor Mounting
Surface Mount
Product Range
GaNFast NV6012C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
