Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNVG025A08TCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4852701
Cut Tape4852701RL
Product RangeGaNFast Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$241.660 |
| 10+ | NT$127.210 |
| 100+ | NT$116.140 |
| 500+ | NT$105.990 |
| 1000+ | NT$103.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$241.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNVG025A08TCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4852701
Cut Tape4852701RL
Product RangeGaNFast Series
Technical Datasheet
Drain Source Voltage Vds80V
Continuous Drain Current Id86A
Drain Source On State Resistance1800µohm
Typical Gate Charge12nC
Transistor Case StylePQFN
Transistor MountingSurface Mount
No. of Pins6Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1800µohm
Transistor Case Style
PQFN
No. of Pins
6Pins
Qualification
-
Continuous Drain Current Id
86A
Typical Gate Charge
12nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
