Print Page
ZS15-12/S25
Coupling, Equal Tee, 25mm, ISO 8434-1/DIN 2353
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GATES |
|---|---|
| Manufacturer Part No | ZS15-12/S25Copy |
| Order Code | 7185376 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GATES |
|---|---|
| Manufacturer Part No | ZS15-12/S25Copy |
| Order Code | 7185376 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Fitting Material | Steel |
| External Diameter | 25mm |
| Length | - |
| Internal Diameter | - |
| External Width | 108mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Fitting Material | Steel |
|---|---|
| Length | - |
| External Width | 108mm |
| SVHC | To Be Advised |
| External Diameter | 25mm |
|---|---|
| Internal Diameter | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73071990 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.096 |