Print Page
GW3091-1
Enclosure, Venice Single Board Computer, Aluminium, Black, 4 Antenna SMA Holes, 46.7mmx50mmx105mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GATEWORKS |
|---|---|
| Manufacturer Part No | GW3091-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4918744 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,558.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,558.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GATEWORKS |
|---|---|
| Manufacturer Part No | GW3091-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4918744 |
| Technical Datasheet | |
| For Use With | Gateworks GW7100 Series Venice Single Board Computers |
| External Height | 46.7mm |
| External Width | 50mm |
| External Depth | 105mm |
| Enclosure Material | Aluminium |
| Body Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GW3091-1 is a SBC enclosure for VeniceFLEX GW7100 series SBC. It is made of electro-galvanized sheet steel with a sleek black texture coating. It has been designed for optimum thermal performance and allows compliance with CE certification standards for EMI, ESD, Burst and Surge protection. The top of the enclosure is designed to act as a high-performance heatsink for optimal passive cooling of VeniceFLEX SBC.
- Finned AL6063 aluminium black anodized heatsink and thermal protection for CE-compliance
- Pre-indented holes for optional GW10092 DIN rail clip
- Antenna holes provided for mounting SMA/RPSMA RF connectors
- Maintains access to ports for Ethernet, power, USB and LED indicators
- Operating temperature range from -40°C to +85°C
- Antenna mounting holes with removable plugs
Technical Specifications
| For Use With | Gateworks GW7100 Series Venice Single Board Computers |
|---|---|
| External Width | 50mm |
| Enclosure Material | Aluminium |
| Product Range | - |
| External Height | 46.7mm |
|---|---|
| External Depth | 105mm |
| Body Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
