Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCABLE 272 RF-0150-A-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4705242
Product RangeCABLE 272 RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$678.440 |
| 10+ | NT$576.520 |
| 25+ | NT$537.290 |
| 100+ | NT$491.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$678.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 272 RF-0150-A-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4705242
Product RangeCABLE 272 RF Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AIPEX MHF Right Angled Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product RangeCABLE 272 RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG178
Connector Type B
BNC Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
150mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
CABLE 272 RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
