Print Page
FFC2A36-08-0-G-R
FFC / FPC Board Connector, Flip Type, Right Contact, 0.5 mm, 8 Contacts, Receptacle, FFC2A36 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoFFC2A36-08-0-G-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code4839281
Product RangeFFC2A36 Series
Your Part Number
2,970 In Stock
Need more?
2,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$11.160 |
| 100+ | NT$9.510 |
| 500+ | NT$8.480 |
| 1000+ | NT$8.290 |
| 2500+ | NT$7.450 |
| 5000+ | NT$6.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$111.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC2A36-08-0-G-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code4839281
Product RangeFFC2A36 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts8Contacts
Product RangeFFC2A36 Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2020)
No. of Contacts
8Contacts
Product Range
FFC2A36 Series
Contact Position
Top
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
