Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMGB0A1-1CDDB005HCopy
Manufacturer Standard Lead Time9 weeks
Order Code4867256
Product RangeMGB0A1 Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$214.360 |
| 10+ | NT$191.430 |
| 100+ | NT$176.830 |
| 250+ | NT$164.090 |
| 500+ | NT$157.650 |
| 1000+ | NT$148.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$214.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMGB0A1-1CDDB005HCopy
Manufacturer Standard Lead Time9 weeks
Order Code4867256
Product RangeMGB0A1 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack with USB
Port Configuration3 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMGB0A1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack with USB
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
3 x 1 (Stacked)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MGB0A1 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01762
