Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No016500Copy
Manufacturer Standard Lead Time19 weeks
Order Code108434
Also Known As016500
Your Part Number
27 In Stock
110 more incoming. You can reserve stock now
20 Delivery in 1-2 Business Days(SG stock)
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,105.940 |
| 3+ | NT$9,572.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,105.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No016500Copy
Manufacturer Standard Lead Time19 weeks
Order Code108434
Also Known As016500
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1N-m to 6N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length184mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 016500 is a Quickset 6 FH Adjustable Torque Screwdriver achieves accurate torque application by eliminating both under and over tightening using Torque leader's proven slipping technology. Long service life is provided through the durable design utilising hard wearing materials such as stainless steel and aluminium.
- Fast and accurate to set, using the quick and clear to read micrometer setting scale
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 6N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
184mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
