Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No010-2697Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803789
Product RangeLS-1900T Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,346.170 |
| 5+ | NT$13,902.010 |
| 10+ | NT$13,623.970 |
| 25+ | NT$13,345.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,346.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No010-2697Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803789
Product RangeLS-1900T Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeCorrosive Liquid, Viscous Liquid
Process Connection TypeG1/4
Operating Pressure Max3bar
Housing MaterialPTFE (Polytetrafluoroethylene)
Switch OutputSPST-NO
Electrical Connection1m Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLS-1900T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1/4
Housing Material
PTFE (Polytetrafluoroethylene)
Electrical Connection
1m Cable
Supply Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Corrosive Liquid, Viscous Liquid
Operating Pressure Max
3bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-1900T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
