Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No010-3433Copy
Manufacturer Standard Lead Time30 weeks
Order Code4802880
Product RangeLS-240 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,806.180 |
| 5+ | NT$14,347.770 |
| 10+ | NT$14,060.820 |
| 25+ | NT$13,773.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,806.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No010-3433Copy
Manufacturer Standard Lead Time30 weeks
Order Code4802880
Product RangeLS-240 Series
Technical Datasheet
Media TypeOil, Water
Process Connection Type-
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical Connection2m Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeLS-240 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Oil, Water
Operating Pressure Max
10bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-240 Series
Process Connection Type
-
Housing Material
Stainless Steel
Electrical Connection
2m Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
