Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No010-3466Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803798
Product RangeLS-2050E Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17,870.780 |
| 5+ | NT$17,317.500 |
| 10+ | NT$16,971.150 |
| 25+ | NT$16,624.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,870.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No010-3466Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803798
Product RangeLS-2050E Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeOil, Water
Process Connection TypeR1
Operating Pressure Max60bar
Housing MaterialStainless Steel
Switch OutputSPDT
Electrical Connection1m Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLS-2050E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Stainless Steel
Electrical Connection
1m Cable
Supply Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Oil, Water
Operating Pressure Max
60bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-2050E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
