Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No020-3489Copy
Manufacturer Standard Lead Time12 weeks
Order Code4802922
Product RangeFS-200E Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,879.230 |
| 5+ | NT$15,387.600 |
| 10+ | NT$15,079.850 |
| 25+ | NT$14,772.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,879.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No020-3489Copy
Manufacturer Standard Lead Time12 weeks
Order Code4802922
Product RangeFS-200E Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min3l/min
Flow Rate Max22.5l/min
Operating Pressure Min-
Operating Pressure Max27bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating500mA
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeOil, Water
Process Connection SizeG1
Process Connection TypeThreaded
Pipe Size-
Housing MaterialBronze
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeFS-200E Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
020-3489 is a FS-200E-A flow switch that offers accurate flow detection (adjustable set point) with 1% repeatability and European G1" port size. The durable construction delivers long life repeatability in either water or oil. The design of large flow paths keep pressure drop low, thus it is ideal for detection of flow in high volume lubrication, cooling or process applications.
- 3.0 to 22.5I/min set point
- Operates at a maximum pressure of 27bar
- Proof pressure up to 45 bar enhances durability
- Temperature range from -20°C to +80°C
- SPDT switching function
- Factory calibrated in horizontal position for accuracy
- Mountable in any orientation for flexible installation
- Adjustment accuracy within ±10% with 15% hysteresis max
- Plug connector per DIN 43650
- IP65 enclosure, 20VA contact rating, 1.2kg total weight
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
22.5l/min
Operating Pressure Max
27bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Oil, Water
Process Connection Type
Threaded
Housing Material
Bronze
Operating Temperature Max
80°C
Qualification
-
Flow Rate Min
3l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
500mA
Switching Voltage DC Max
-
Process Connection Size
G1
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS-200E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
