Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No173931-C.
Order Code2419788
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,648.160 |
| 5+ | NT$8,475.200 |
| 10+ | NT$8,302.240 |
| 25+ | NT$8,129.280 |
| 50+ | NT$7,956.310 |
| 100+ | NT$7,783.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,648.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173931-C.
Order Code2419788
Technical Datasheet
Sensor TypeFlow Sensor
Accuracy3%
Media TypeLiquid
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Pressure Max13.7bar
Port Size9.525mm
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Sensor Type
Flow Sensor
Media Type
Liquid
Process Connection Type
NPT Male
Pressure Max
13.7bar
Supply Voltage DC Max
24V
Accuracy
3%
Process Connection Size
3/8"
Pipe Size
-
Port Size
9.525mm
Supply Voltage DC Min
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824