Print Page
Product Information
ManufacturerGENESIC
Manufacturer Part NoFR70G02
Order Code1862665
Product RangeFR70G
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current70A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current870A
Diode MountingStud
Product RangeFR70G
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.5V
Diode Case Style
DO-5
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
870A
Product Range
FR70G
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
