Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGB01SLT06-214Copy
Manufacturer Standard Lead Time14 weeks
Order Code2989898
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$55.050 |
| 10+ | NT$44.920 |
| 100+ | NT$39.180 |
| 500+ | NT$37.500 |
| 1000+ | NT$35.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$55.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB01SLT06-214Copy
Manufacturer Standard Lead Time14 weeks
Order Code2989898
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current2.5A
Total Capacitive Charge7nC
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2020)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
7nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2020)
Diode Configuration
Single
Average Forward Current
2.5A
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248