Print Page
50R-12WG-W
Product Range:50R Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No50R-12WG-WCopy
Manufacturer Standard Lead Time3 weeks
Order Code2819435
Product Range50R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$173.690 |
Price for:Each
Minimum: 10
Multiple: 10
NT$1,736.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No50R-12WG-WCopy
Manufacturer Standard Lead Time3 weeks
Order Code2819435
Product Range50R Series
Technical Datasheet
Product Range50R Series
Contact Configuration1NO
Switch MountingWall
Contact Current Max500mA
Switching Voltage Max200VDC
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
50R Series
Switch Mounting
Wall
Switching Voltage Max
200VDC
Operate AT Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
1NO
Contact Current Max
500mA
Contact Resistance Max
150mohm
Operate AT Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701