Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Colour: Chrome
- Power: 12V 50W (maximum)
- Construction type: Diecast
- Complete with stirrup and cover terminal block
- Lamp not supplied
Technical Specifications
Light Source
Halogen
Input Voltage
12VAC
Color Temperature Typ
-
Product Range
-
Input Power
50W
Light Colour
-
Ceiling Hole Dia
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:94051021
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.853