Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIC
Manufacturer Part No1CJDT0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,018.790 |
| 5+ | NT$1,599.790 |
| 10+ | NT$1,570.710 |
| 20+ | NT$1,541.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,018.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Time Min
0.1s
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Time Max
100h
Current Rating Nom
8A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
