Print Page
G2SP
Power Relay, SPDT, 26.5 VDC, 50 A, G2 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG2SPCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923379
Product RangeG2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$40,307.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$40,307.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG2SPCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923379
Product RangeG2 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current50A
Product RangeG2 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC15kV
Contact Voltage VDC15kV
Contact MaterialCopper, Molybdenum
Coil Resistance250ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
50A
Relay Mounting
Panel Mount
Contact Voltage VAC
15kV
Contact Material
Copper, Molybdenum
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
26.5VDC
Product Range
G2 Series
Coil Type
Non Latching
Contact Voltage VDC
15kV
Coil Resistance
250ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084