Print Page
GH3-12VDC
Power Relay, SPDT, 12 VDC, 18 A, GH3 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGH3-12VDCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923409
Product RangeGH3 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$20,435.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,435.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGH3-12VDCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923409
Product RangeGH3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current18A
Product RangeGH3 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC3.5kV
Relay TerminalsTurret
Contact Voltage VDC3.5kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance80ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
18A
Relay Mounting
Panel Mount
Contact Voltage VAC
3.5kV
Contact Voltage VDC
3.5kV
Coil Resistance
80ohm
Coil Voltage
12VDC
Product Range
GH3 Series
Coil Type
Non Latching
Relay Terminals
Turret
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028