Print Page
TG245/14
TINSNIP, 14"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GILBOW |
|---|---|
| Manufacturer Part No | TG245/14Copy |
| Order Code | 1348392 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GILBOW |
|---|---|
| Manufacturer Part No | TG245/14Copy |
| Order Code | 1348392 |
| Technical Datasheet | |
| Overall Length | 350mm |
| Cutting Capacity Max | - |
| Product Range | - |
Technical Specifications
| Overall Length | 350mm |
|---|---|
| Product Range | - |
| Cutting Capacity Max | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82033000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.86 |