Print Page
49 In Stock
Need more?
49 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,657.090 |
| 5+ | NT$9,324.960 |
| 10+ | NT$7,726.390 |
| 25+ | NT$6,927.110 |
| 50+ | NT$6,394.260 |
| 100+ | NT$5,967.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,657.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 770-004S105W1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4719026 |
| Product Range | 77 Series |
| Technical Datasheet | |
| Boot Configuration | Straight Lipped |
| I.D. Supplied - Imperial | 1.26" |
| I.D. Supplied - Metric | 32mm |
| Shrink Tubing / Boot Colour | - |
| Total Length - Imperial | 1.85" |
| Total Length - Metric | 47mm |
| I.D. Recovered Max - Imperial | 0.709" |
| I.D. Recovered Max - Metric | 18mm |
| Shrink Tubing / Boot Material | Elastomer |
| Shrink Ratio | - |
| Product Range | 77 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Boot Configuration | Straight Lipped |
|---|---|
| I.D. Supplied - Metric | 32mm |
| Total Length - Imperial | 1.85" |
| I.D. Recovered Max - Imperial | 0.709" |
| Shrink Tubing / Boot Material | Elastomer |
| Product Range | 77 Series |
| I.D. Supplied - Imperial | 1.26" |
|---|---|
| Shrink Tubing / Boot Colour | - |
| Total Length - Metric | 47mm |
| I.D. Recovered Max - Metric | 18mm |
| Shrink Ratio | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012429 |

