Print Page
806-022-ME11-19S1CA
Circular Connector, Ultraminiature Circular Mighty Mouse Connector, Mil-Aero 806 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 806-022-ME11-19S1CACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4410164 |
| Product Range | Mil-Aero 806 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$44,824.700 |
| 5+ | NT$42,863.190 |
| 10+ | NT$38,857.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$44,824.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 806-022-ME11-19S1CACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4410164 |
| Product Range | Mil-Aero 806 Series |
| Technical Datasheet | |
| Connector Type | Ultraminiature Circular Mighty Mouse Connector |
| Product Range | Mil-Aero 806 Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| No. of Contacts | 19Contacts |
| Circular Connector Contact Type | PCB Socket |
| Coupling Style | Threaded |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Ultraminiature Circular Mighty Mouse Connector |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Circular Connector Contact Type | PCB Socket |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper Alloy |
| IP Rating | - |
| Product Range | Mil-Aero 806 Series |
|---|---|
| No. of Contacts | 19Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
