Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMS3181-10CA
Order Code1608698
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS3181-10CA
Order Code1608698
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeProtection Cap
Connector Body MaterialAluminium Alloy Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- Receptacle cover
- For use with MIL-DTL-26482 series size 10 circular receptacle connectors
- Aluminium alloy contact body material, anodize finish
- Attachment option is chain
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-26482 Series I and II Circular Connectors, Shell Size 10
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835