Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91951310
Order Code8637156
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91951310
Order Code8637156
Technical Datasheet
Thermocouple Wire Type-
Length - Imperial82ft
Length - Metric25m
Conductor TypeStranded
Colour Code Standard-
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Thermocouple Wire Type
-
Length - Metric
25m
Colour Code Standard
-
Operating Temperature Min
-75°C
Length - Imperial
82ft
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5