Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-KB-LCopy
Manufacturer Standard Lead Time2 weeks
Order Code2843419
Your Part Number
61 In Stock
Need more?
61 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$918.180 |
| 10+ | NT$803.700 |
| 25+ | NT$764.830 |
| 100+ | NT$702.330 |
| 250+ | NT$688.550 |
| 500+ | NT$679.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$918.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-KB-LCopy
Manufacturer Standard Lead Time2 weeks
Order Code2843419
Technical Datasheet
Label TypeWarning
Label Width76.2mm
Label Diameter-
Label Material-
Label ColourBlack / Red on Yellow
Pack Quantity1
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Diameter
-
Label Colour
Black / Red on Yellow
SVHC
No SVHC (04-Feb-2026)
Label Width
76.2mm
Label Material
-
Pack Quantity
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
