Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No07-26 REDCopy
Order Code1384507
Product Range07 Series
Technical Datasheet
Product Range07 Series
Contact ConfigurationSPDT
Switch Operation-
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC115V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
07 Series
Switch Operation
-
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
10A
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773

