Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No62A11-02-PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1190396
Product Range62A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,199.730 |
| 5+ | NT$1,872.590 |
| 10+ | NT$1,743.270 |
| 25+ | NT$1,581.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,199.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62A11-02-PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1190396
Product Range62A Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution32PPR
No. of Detents32 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product Range62A Series
Rotational Speed Max100rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.52mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Overview
The 62A11-02-P is an Optical Encoder with pushbutton and 0.1-inch center tin-plated brass pin terminations. The optical encoder has zinc casting bushing, stainless steel shaft retaining ring, reinforced thermoplastic code housing and stainless steel detent spring.
- High torque version to emphasize rotational feel
- Optically coupled for more than a million cycles
- 11.25° or 32-position Angle of throw
- 2-bit Quadrature coded output coding
- 5VDC/10mA resistive Pushbutton rating
- 250VAC between mutually insulated parts Voltage breakdown
- 1000000 cycles Minimum rotational life
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
32PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
62A Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
32 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
9.52mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01335
