Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerGRAYHILL
Manufacturer Part No88BB2-001Copy
Order Code1347001
Technical Datasheet
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width63.25mm
Panel Cutout Height68.33mm
Technical Specifications
Keypad Array
4 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
24V
Panel Cutout Width
63.25mm
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
68.33mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
