Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No94HBB08TCopy
Manufacturer Standard Lead Time18 weeks
Order Code1608126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 27+ | NT$172.570 |
Price for:Each
Minimum: 27
Multiple: 27
NT$4,659.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No94HBB08TCopy
Manufacturer Standard Lead Time18 weeks
Order Code1608126
Technical Datasheet
Switch MountingThrough Hole
No. of Switch Positions8 Position
Switching Voltage30VDC
Output CodeOctal
Switching Current30mA
Switch ConstructionSealed
Actuator LevelRaised
Product Overview
The 94H series Rotary Coded DIP Switch is available in surface-mount or thru-hole styles. The actuation types are available in octal (8), binary coded decimal (10) or hexadecimal (16) codes with either standard or complement output. Standard code outputs have natural colour rotors complements in a contrasting colour.
- Sealed construction no tape seal required
- Surface mount or thru-hole style
- Tube or tape and reel packaging
- Octal, BCD and hexadecimal code
- In standard or complement
- Standard and right-angle mount
- Flush or extended actuators
- Gold-plated contacts
- All switches are continuous rotation
Applications
Industrial
Technical Specifications
Switch Mounting
Through Hole
Switching Voltage
30VDC
Switching Current
30mA
Actuator Level
Raised
No. of Switch Positions
8 Position
Output Code
Octal
Switch Construction
Sealed
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001596
