Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE
Manufacturer Part No35177Copy
Manufacturer Standard Lead Time21 weeks
Order Code3580775
Your Part Number
10 In Stock
9 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,409.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,409.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE
Manufacturer Part No35177Copy
Manufacturer Standard Lead Time21 weeks
Order Code3580775
Technical Datasheet
Punch TypeRound
Punch Size16.2mm
Product Range-
Product Overview
The 35177 is a knockout Punch Unit for use with punch mild steel (2mm), aluminium, fibreglass and plastic. The 783310351771 punch unit is also suitable for use with battery-powered, hydraulic, ratchet or manual drivers. It includes punch, die and draw stud.
- Unique punch profile also splits slugs for easier slug removal
- Uses standard Greenlee dies and draw studs
- Slug-Buster® punches available in sizes up through 2.52" (64mm)
Applications
Maintenance & Repair
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
16.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
