Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 6727Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3580751 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,099.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,099.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 6727Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3580751 |
| Technical Datasheet | |
| Punch Type | Round |
| Punch Size | 12.5mm |
| Product Range | - |
Product Overview
The 6727 is a knockout Punch Unit for use with punch mild steel (1.5mm), aluminium, fibreglass and plastic. The 783310067276 punch unit is also suitable for use with battery-powered, hydraulic, ratchet or manual drivers. It includes punch, die and draw stud.
- Unique punch profile also splits slugs for easier slug removal
- Uses standard Greenlee dies and draw studs
- Slug-Buster® punches available in sizes up thru 2.52" (64mm)
Applications
Maintenance & Repair
Technical Specifications
| Punch Type | Round |
|---|---|
| Product Range | - |
| Punch Size | 12.5mm |
|---|
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82073090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .063 |
