Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No147899.Copy
Order Code147899
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height114.3mm
External Width365.8mm
Board Thickness1.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
147899 is a single sided stripboard.
- 365.76 mm x 114.30mm x 1.6mm size
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
365.8mm
SVHC
No SVHC (04-Feb-2026)
Board Material
Epoxy Paper
External Height
114.3mm
Board Thickness
1.6mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
