Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGT LINE
Manufacturer Part No7641.BCopy
Manufacturer Standard Lead Time7 weeks
Order Code7536623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$19,523.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,523.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part No7641.BCopy
Manufacturer Standard Lead Time7 weeks
Order Code7536623
Technical Datasheet
Carrying Case Material-
Case ColourBlack
External Height - Imperial-
External Height - Metric435mm
External Width - Imperial-
External Width - Metric860mm
External Depth - Imperial-
External Depth - Metric560mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7641.B is a black Explorer Case with wheel base. It features manual pressure release valve, corrosion proof metal reinforced hinges and lid stay, sealing O-ring, load tested handle, high resistance latches and pre-cubed foam interior. Virtually indestructible, durable waterproof, dustproof case provides a solution for any equipment requiring a high level of protection.
- IP67 Protection rating
Applications
Industrial, Avionics, Aerospace, Defence, Military, Computers & Computer Peripherals
Technical Specifications
Carrying Case Material
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Black
External Height - Metric
435mm
External Width - Metric
860mm
External Depth - Metric
560mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.2
