
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$443,441.000 |
Product Information
Product Overview
ASR-6500 is a 5kVA AC/DC programming source. It supports voltage line-to -line of three-phase three-wire input or three-phase four-wire input, but both AC single-phase/three-phase output. Utilizing compound semiconductor silicon carbide (SiC) technology, the series achieves a remarkable 4U 5kVA high power density and high-performance AC/DC power source. With the ability to emulate diverse power environment changes, such as balanced and unbalanced three-phase scenarios, phase failure, and multi-channel output in three-phase mode, the ASR-6000 series offers unparalleled flexibility and functionality.
- Three-phase AC input (380 to 415V ±10%) with SiC-based 4U 5kVA high-density AC/DC design
- Offers 10 output modes, including SYNC, VCA, and external signal frequency control
- Supports multi-channel output and 1P2W, 1P3W, and 3P4W configurations
- AC max output: 350Vrms phase voltage, 700Vrms line voltage
- Wide frequency range up to 2kHz (stand-alone) with de-rating for parallel rack operation
- Programmable output impedance and adjustable voltage rise-time (three ranges)
- Dual-channel V/I output monitoring function, supports sequence editing and emulation output mode
- Powerful arbitrary waveform editor supporting tens of thousands of waveforms
- Advanced web control, 100th-order harmonic measurement, supports parallel use up to 39.6kVA/kW
- Multi-interface connectivity (RS-232C, USB, LAN; optional CAN, DeviceNet, GPIB)
Contents
AC/DC programming source, QuickStart guide, Safety guide, Input terminal cover, Output terminal cover, Copper plate for 1P output (Mark 4), GRA-451-E rack mount adapter (EIA)(Stand-alone models only), USB cable (USB 2.0 type A - type B cable, approx. 1.2m).
Technical Specifications
Programmable
0V
0A
5kVA
415VAC
ASR-6000 Series
No SVHC (25-Jun-2025)
-
700V
50A
380VAC
1 Year
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
