Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGFG-8015GCopy
Order Code4911684
Product RangeGFG-8000 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGFG-8015GCopy
Order Code4911684
Product RangeGFG-8000 Series
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product RangeGFG-8000 Series
Bandwidth2MHz
Signal Generator Modulation-
Manufacturer Warranty-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
The GFG-8000 Series function generators deliver the most economic solution available for generating signals in the range of 0.2Hz ~ 2MHz. GFG-8015G includes TTL output with a 1000:1 tuning range, variable DC offset control, output load protection and VCF input. The GFG-8015G is also competitively price for education and industry.
- Frequency Range : 0.2Hz ~ 2MHz
- Waveform : Sine, Triangle, Square, TTL Pulse
- Variable DC Offset Control
- Output Overload Protection
- VCF Input Function
- 1000 : 1 Tuning Range
- Two-Steps Attenuator Plus Variable Control
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
User manual x1, Power cord x1 & Test lead GTL-101 x1.
Technical Specifications
Signal Generator Type
Function
Product Range
GFG-8000 Series
Signal Generator Modulation
-
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
2MHz
Manufacturer Warranty
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
