
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$167,961.060 |
Product Information
Product Overview
01HU801D10GT is a PHU series single-channel programmable high power DC power supply with a autoranging (multi-range) output. The circuit design adopts SiC (silicon carbide) components to achieve high power density characteristics which can generate high output and keep the compact size at just 3U height. It can cover a broader range of testing applications such as photovoltaic systems, electric vehicles (EVs), and automotive electronics, etc. The AWS (Advanced Web Server) function allows the user to operate devices directly through a web browser, without needing to install any complicated software or drivers. This functionality allows users to complete tasks more efficiently, saving time and increasing productivity. The unique APC (Adaptive Parallel Connection) feature offers adaptability in parallel connection, allowing users to make the best choice according to their needs.
- 80V, 170A, 5kW programmable DC power supply
- C.C/ C.V priority mode, adjustable voltage/current rise and fall time
- Parallel connection (maximum 10 units)
- High efficiency and high-power density
- Bleeder Control function, Internal Resistance function and Panel lock function
- Three sets of preset function
- Protection: OVP, OCP, OHP, UVL, AC fail, FAN fail
- Standard: USB, LAN, isolated analogue control
- Option: RS-232&485 or GPIB or CAN bus or device net or any bus
- 3U height and 19” rack mount size and standard warranty of three years
Contents
Programmable DC power supply, AC input terminal cover x 1, DC output terminal cover x 1, Handle x 2, Sensing connector x 1, Sensing connector cover x 1, Digital I/O control connector x 1, Parallel control dummy connector x 1, DC output terminal screws x 2, Safety guide.
Technical Specifications
Programmable
0V
0A
5kW
528VAC
PHU Series
No SVHC (25-Jun-2025)
1 Output
80V
170A
342VAC
1 Year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
