Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoSPS-2415ACopy
Manufacturer Standard Lead Time28 weeks
Order Code5051749
Product RangeSPS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$17,106.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,106.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoSPS-2415ACopy
Manufacturer Standard Lead Time28 weeks
Order Code5051749
Product RangeSPS-A Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max24V
Output Current Min0A
Output Current Max15A
Power Rating360W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangeSPS-A Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPS-2415A is a SPS-series single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals. The GPS-Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- 0 to 24V voltage, 0 to 15A current rating
- Dual measurement display
- 0.01% high regulation
- Constant voltage and constant current operation
- High efficiency and high power density
- Remote output ON/OFF control
- Power source of 115V/ 230V DC
- Dimension is 128(W) x 151(H) x 295(D) mm (5.04in(W) x 5.94in(H) x 11.61in(D))
Contents
Switching DC power supply, User manual x 1, Power cord x 1, Test lead GTL-203 x 1.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
230VAC
Product Range
SPS-A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Max
24V
Output Current Max
15A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
