Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No96CN-03000-A-200Copy
Order Code168701
Technical Datasheet
Thermal Resistance0.28°C/W
Packages Cooled-
External Width - Metric300mm
External Height - Metric40mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial11.81"
External Height - Imperial1.57"
External Length - Imperial11.81"
External Diameter - Imperial-
Product Range-
Alternatives for 96CN-03000-A-200
1 Product Found
Product Overview
The 96CN-03000-A-200 is a 300mm extruded heat sink with aluminium, 0.53°C/W thermal resistance. This heat sink features high power extrusions.
Technical Specifications
Thermal Resistance
0.28°C/W
External Width - Metric
300mm
External Length - Metric
300mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
11.81"
External Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.58
