Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$26,292.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$26,292.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX-301B
Order Code1758168
Technical Datasheet
Temperature Max-
Temperature Min-
Output Power-
Supply Voltage VAC-
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FX-301B is a digital compact Soldering Pot with parameter setting function that enables the optimal temperature setups for respective types of solders. This soldering pot coated by special long-life material, which is best suited for lead-free solder. It has digital display ensures reliable temperature control and realizes precise temperature adjustment.
- Durable
- Environmentally-friendly design
- Selectable heating program
- Precise temperature control
- Easy pot replacement
- Convenient timer function
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
-
Output Power
-
Supply Voltage VDC
-
SVHC
No SVHC (19-Jan-2021)
Temperature Min
-
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7